346-016-500-101

Heilind Number:EDA346-016-500-101
Manufacturer:EDAC
Manufacturer Number:346-016-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-500-101

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Designed for seamless integration, these connectors offer reliable performance with a 3 A amperage rating. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure long-lasting functionality. Featuring a single row configuration with 16 positions and a pitch of .125 inches, they provide efficient signal transmission. The right-angle mount orientation and compact design make them perfect for space-constrained applications. With an operating temperature range of -40 to 105 °C, these connectors are suitable for various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.