346-016-500-658

Heilind Number:EDA346-016-500-658
Manufacturer:EDAC
Manufacturer Number:346-016-500-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-500-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and durability. Each connector accommodates 16 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches, facilitating seamless PCB connections. Constructed with high-quality Copper Alloy contacts, they guarantee reliable performance, even in demanding environments. Designed for straight mounting orientation, they offer easy integration into your systems. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these essential components.