346-016-500-678

Heilind Number:EDA346-016-500-678
Manufacturer:EDAC
Manufacturer Number:346-016-500-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-500-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-500-678

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 16 positions and a pitch of .125 inches, ensuring seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, they provide reliable power transmission, supporting an amperage of 3A. Suitable for a wide range of applications, these connectors offer straight mount orientation and operate efficiently in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with these high-quality components.