346-016-500-804

Heilind Number:EDA346-016-500-804
Manufacturer:EDAC
Manufacturer Number:346-016-500-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-500-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With a 3 A amperage and Copper Alloy contact material, they ensure reliable power transmission. The 2-row design, with 16 positions and a pitch of .125 inches, enables efficient and secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. With straight mount orientation, they offer easy installation and maintenance. Upgrade your system's connectivity with our high-quality Card Edge Connectors.