346-016-520-101

Heilind Number:EDA346-016-520-101
Manufacturer:EDAC
Manufacturer Number:346-016-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-101

Detailed Description

Enhance connectivity within your electronic devices with our efficient Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row with 16 positions, ensuring optimal performance in high-density applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. The contact material, Copper Alloy, offers excellent conductivity, while the green color coding allows for quick identification. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various environments. Trust in our high-quality components for seamless board-to-board connections in your electronic assemblies.