346-016-520-102

Heilind Number:EDA346-016-520-102
Manufacturer:EDAC
Manufacturer Number:346-016-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and 16 positions, they offer efficient space utilization for your circuitry. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a temperature range of -40 to 105°C, they are ideal for diverse industrial applications. Trust in the quality and precision of these connectors to optimize your device performance.