346-016-520-104

Heilind Number:EDA346-016-520-104
Manufacturer:EDAC
Manufacturer Number:346-016-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure robust insulation and safety. The Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, guarantee reliable signal transmission in single-row configurations. With 16 positions available, they offer ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Their straight mount orientation simplifies installation, making them a versatile solution for various PCB connectivity needs. Explore our range of connectors to find the perfect fit for your project.