346-016-520-158

Heilind Number:EDA346-016-520-158
Manufacturer:EDAC
Manufacturer Number:346-016-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-158

Detailed Description

Experience seamless connectivity with our Card Edge Connectors, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliability in any environment. With a vibrant green color, they not only stand out visually but also offer easy identification. Featuring a single row design with 16 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient power transfer, while a 3A amperage rating ensures compatibility with a range of devices. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and secure connections. Suitable for straight mount orientation, they are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in diverse settings. Explore our range of connectors for seamless board-to-board and PCB connections.