346-016-520-201

Heilind Number:EDA346-016-520-201
Manufacturer:EDAC
Manufacturer Number:346-016-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-201

Detailed Description

Enhance connectivity in your electronic designs with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts are spaced at a pitch of .125 inches, with a row spacing of .2 inches, providing efficient signal transfer. Boasting 16 positions, they offer ample connectivity options for your PCB layouts. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your connectivity solutions with these essential components.