346-016-520-202

Heilind Number:EDA346-016-520-202
Manufacturer:EDAC
Manufacturer Number:346-016-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. These high-performance connectors, designed for seamless integration, feature a vibrant green color and a sturdy UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage capacity and durable Copper Alloy contact material, they ensure reliable power transmission. The double-row design with 16 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, these connectors maintain optimal performance in temperatures ranging from -40 to 105°C. Trust in our quality PCB connectors for seamless board-to-board connections.