346-016-520-208

Heilind Number:EDA346-016-520-208
Manufacturer:EDAC
Manufacturer Number:346-016-520-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in circuit boards. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a 3 A amperage rating, they provide reliable power distribution for various applications. The two rows of copper alloy contacts offer a total of 16 positions, facilitating efficient data transmission. Operating at temperatures ranging from -40 to 105 °C, these connectors are suitable for use in diverse environments. Their straight mount orientation and .125-inch pitch make for easy installation, while the .2-inch row spacing allows for optimal board arrangement. Trust in our high-quality connectors to meet your connectivity needs seamlessly.