346-016-520-212

Heilind Number:EDA346-016-520-212
Manufacturer:EDAC
Manufacturer Number:346-016-520-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green hue that stands out on your board. With an amperage rating of 3 A, these connectors offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee rugged durability. The two-row design with 16 positions ensures ample connectivity options, while Copper Alloy contacts deliver optimal conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, these connectors withstand harsh operating conditions ranging from -40 to 105 °C. Elevate your electronic projects with these essential components.