346-016-520-602

Heilind Number:EDA346-016-520-602
Manufacturer:EDAC
Manufacturer Number:346-016-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-602

Detailed Description

Enhance connectivity in your electronic projects with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. The connectors are designed for efficiency, with a single row layout, Copper Alloy contact material, and a pitch of .125 inches. With 16 positions available, you can easily accommodate multiple connections on your PCBs. The straight mount orientation and -40 to 105°C operating temperature range further enhance versatility, making them ideal for a wide range of applications. Upgrade your setup with these essential components for seamless and secure board-to-board connections.