346-016-520-608

Heilind Number:EDA346-016-520-608
Manufacturer:EDAC
Manufacturer Number:346-016-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-608

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these green connectors feature durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a single row configuration and 16 positions, they offer efficient signal transmission. The Copper Alloy contacts and .125-inch pitch guarantee optimal conductivity, while the .2-inch row spacing allows for easy installation. Operating at temperatures ranging from -40 to 105°C, these connectors are suitable for diverse environments. Whether you require straight mounting orientation or need to establish board-to-board connections, our Card Edge Connectors are the perfect choice for your projects. Explore our full range of PCB connectivity solutions in the Connectors category.