346-016-520-658

Heilind Number:EDA346-016-520-658
Manufacturer:EDAC
Manufacturer Number:346-016-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-658

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. Each connector boasts a single row configuration with 16 positions, ideal for efficient signal transmission. Made with precision, the contacts are constructed from Copper Alloy, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse applications. Trust in our connectors to deliver optimal performance, meeting the stringent quality standards for your projects. Explore our full range of products to find the perfect solution for your connectivity needs.