346-016-520-678

Heilind Number:EDA346-016-520-678
Manufacturer:EDAC
Manufacturer Number:346-016-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-678

Detailed Description

Enhance connectivity with these high-performance Card Edge Connectors. Designed for seamless integration into PCB assemblies, they feature a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a single row configuration and 16 positions, these connectors offer reliable power and signal transmission. The contact material, Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for demanding industrial environments. Install with ease thanks to the straight mount orientation, making them perfect for board-to-board connections in various electronic applications. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.