346-016-520-802

Heilind Number:EDA346-016-520-802
Manufacturer:EDAC
Manufacturer Number:346-016-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-802

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 16 positions, these connectors offer ample space for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Their straight mount orientation and .125-inch pitch facilitate easy installation and maintenance. Upgrade your setup with these high-performing connectors, essential for seamless board-to-board communication.