346-016-520-803

Heilind Number:EDA346-016-520-803
Manufacturer:EDAC
Manufacturer Number:346-016-520-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-803

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a dual-row configuration with 16 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, you can trust in their stability even under extreme conditions. Perfect for various applications, these connectors provide a secure and efficient solution for your PCB connectivity needs. Explore the possibilities with our high-quality Card Edge Connectors.