346-016-520-804

Heilind Number:EDA346-016-520-804
Manufacturer:EDAC
Manufacturer Number:346-016-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-804

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors, meticulously designed for seamless integration. Featuring a vibrant green hue, these connectors boast a robust construction, with a housing crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. Facilitating high-speed data transmission, they offer a dual-row configuration with 16 positions, ensuring reliable connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors are engineered for straight mount orientation and can withstand extreme temperatures from -40 to 105°C. Elevate your PCB assembly experience with these essential components.