346-016-520-808

Heilind Number:EDA346-016-520-808
Manufacturer:EDAC
Manufacturer Number:346-016-520-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-808

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a high amperage rating of 3 A, they ensure reliable power transmission. The two rows of 16 positions each, spaced at .125 in pitch and .2 in row spacing, offer seamless integration into your PCB layout. Crafted with precision, the copper alloy contacts guarantee low resistance and long-lasting connectivity. Suitable for a wide range of applications, these connectors operate efficiently in temperatures ranging from -40 to 105 °C. Trust in our high-quality connectors to elevate your electronic designs.