346-016-520-812

Heilind Number:EDA346-016-520-812
Manufacturer:EDAC
Manufacturer Number:346-016-520-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-520-812

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide a reliable 3 A current but also ensure durability with their UL 94V-0 Thermoplastic Polyester housing. With two rows of sixteen positions each, they offer ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for straight mounting, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, they are a dependable choice for your electronic projects. Explore our collection of PCB Connectors for more innovative solutions.