346-016-521-101

Heilind Number:EDA346-016-521-101
Manufacturer:EDAC
Manufacturer Number:346-016-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a single row design for seamless integration. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure both functionality and safety. Each connector boasts 16 positions, perfect for a variety of applications. Crafted with high-quality Copper Alloy contacts, they guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Choose the straight mount orientation for easy installation. Elevate your PCB connections with these essential components.