346-016-521-103

Heilind Number:EDA346-016-521-103
Manufacturer:EDAC
Manufacturer Number:346-016-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-103

Detailed Description

Introducing our Card Edge Connectors, designed for seamless board-to-board PCB connections. Featuring a vibrant green color, these connectors offer a reliable solution for your electronic assembly needs. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee durability and conductivity. The single-row design with 16 positions and a pitch of .125 inches allows for precise and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connectors for your next project.