346-016-521-107

Heilind Number:EDA346-016-521-107
Manufacturer:EDAC
Manufacturer Number:346-016-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-107

Detailed Description

Discover our high-quality Card Edge Connectors, the perfect solution for seamless board-to-board PCB connections. With a vibrant green color and a single row design, these connectors offer reliable performance in any electronic application. Engineered with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and conductivity. Featuring 16 positions with a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient signal transmission. Suitable for straight mounting orientation, they easily integrate into PCB layouts. Operating in a wide temperature range from -40 to 105°C, they guarantee optimal functionality even in harsh environments. Upgrade your connectivity with these essential components.