346-016-521-112

Heilind Number:EDA346-016-521-112
Manufacturer:EDAC
Manufacturer Number:346-016-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-112

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they boast a durable UL 94V-0 Thermoplastic Polyester housing and feature 16 copper alloy positions in a single row configuration. With a 3A amperage capacity, they guarantee reliable power transmission, while their .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and dependable performance. Upgrade your connectivity solutions with these essential components.