346-016-521-158

Heilind Number:EDA346-016-521-158
Manufacturer:EDAC
Manufacturer Number:346-016-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors boast a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 16 positions and a .125-inch pitch, precise and reliable connections are guaranteed. Crafted from Copper Alloy, the contacts ensure optimal conductivity while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for various electronic applications. Explore our wide range of products for all your connectivity needs.