346-016-521-201

Heilind Number:EDA346-016-521-201
Manufacturer:EDAC
Manufacturer Number:346-016-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points made from durable Copper Alloy, they ensure efficient power transmission with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration onto your PCB. Offering 16 positions in total, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in challenging environments. Trust in our high-quality connectors to optimize your connectivity needs.