346-016-521-202

Heilind Number:EDA346-016-521-202
Manufacturer:EDAC
Manufacturer Number:346-016-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-202

Detailed Description

Enhance connectivity in your electronic assemblies with these durable Card Edge Connectors. Featuring a striking green hue, they offer not just visual appeal but also a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure optimal performance in any setting. With two rows and a total of 16 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications in the electronics industry. Elevate your PCB connectivity with these essential components.