346-016-521-203

Heilind Number:EDA346-016-521-203
Manufacturer:EDAC
Manufacturer Number:346-016-521-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-203

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in a striking green hue. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 16 positions each, and a pitch of .125 inches, they offer optimal connectivity for your electronic projects. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and efficient for various applications. Trust in our top-of-the-line connectors to streamline your board-to-board connections with ease and precision.