346-016-521-204

Heilind Number:EDA346-016-521-204
Manufacturer:EDAC
Manufacturer Number:346-016-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are capable of handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. With two rows of copper alloy contacts, each spaced at .125 inches with a row spacing of .2 inches, they provide secure and precise connections. Offering a total of 16 positions, these connectors support versatile applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their usability. Perfect for board-to-board PCB connections, they are a vital component for seamless electronic integration. Trust in our high-quality connectors to optimize the performance of your devices.