346-016-521-207

Heilind Number:EDA346-016-521-207
Manufacturer:EDAC
Manufacturer Number:346-016-521-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .125 inches, provide secure and efficient connectivity. With a total of 16 positions, they offer ample room for your PCB requirements. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Perfect for board-to-board connections, they guarantee seamless and stable performance in your electronic projects.