346-016-521-208

Heilind Number:EDA346-016-521-208
Manufacturer:EDAC
Manufacturer Number:346-016-521-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in sleek green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and sixteen positions, they offer ample space for seamless board-to-board connections. Crafted with precision, the Copper Alloy contacts guarantee efficient power transfer, rated for up to 3A. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible positioning on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are ideal for demanding environments. Upgrade your connectivity solutions today with these high-quality components.