346-016-521-212

Heilind Number:EDA346-016-521-212
Manufacturer:EDAC
Manufacturer Number:346-016-521-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-212

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, they offer a current rating of 3 A and are ideal for a wide range of applications. With two rows and sixteen positions, they provide ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .125-inch pitch and .2-inch row spacing make for easy alignment on your PCB. Whether you require straight or right-angle mounting, these connectors offer flexibility in orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for use in diverse environments. Explore our range of Card Edge Connectors and elevate the efficiency of your PCB designs.