346-016-521-258

Heilind Number:EDA346-016-521-258
Manufacturer:EDAC
Manufacturer Number:346-016-521-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3 A amperage rating, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in challenging environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transfer across 16 positions. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, they are perfect for a wide range of applications. Elevate your PCB design with these high-quality connectors.