346-016-521-602

Heilind Number:EDA346-016-521-602
Manufacturer:EDAC
Manufacturer Number:346-016-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-602

Detailed Description

Enhance connectivity in your electronic setups with these Card Edge Connectors. Designed for seamless integration, they feature a single row with 16 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee longevity and reliability. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications. Their vibrant green color adds a touch of visual appeal to your circuit boards. Trust in their 3A amperage rating and straight mount orientation for secure and stable connections. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.