346-016-521-603

Heilind Number:EDA346-016-521-603
Manufacturer:EDAC
Manufacturer Number:346-016-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-603

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color for easy identification. Engineered for efficiency, they boast a current rating of 3 A and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 16 positions, they offer reliable connectivity for your electronic devices. The copper alloy contact material ensures optimal signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether you're assembling prototypes or production units, these connectors guarantee secure and stable connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various industrial applications. Trust in our Card Edge Connectors for superior performance and durability in your projects.