346-016-521-607

Heilind Number:EDA346-016-521-607
Manufacturer:EDAC
Manufacturer Number:346-016-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-607

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in any application. With a single row design, they offer easy installation and space-saving benefits. Each connector is meticulously crafted with Copper Alloy contacts, providing reliable conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 16 positions allow for versatile configurations. Engineered for seamless integration, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic designs with this essential component.