346-016-521-658

Heilind Number:EDA346-016-521-658
Manufacturer:EDAC
Manufacturer Number:346-016-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-658

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed with precision, they feature a single row layout with 16 positions for seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer a secure fit for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. The sleek green design not only adds a pop of color to your setup but also signifies their eco-friendly construction. Perfect for board-to-board connections, these connectors guarantee optimal functionality in any project. Upgrade your system with these high-quality components and experience enhanced performance.