346-016-521-678

Heilind Number:EDA346-016-521-678
Manufacturer:EDAC
Manufacturer Number:346-016-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-678

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. With a single row layout, they provide easy access to 16 positions, each meticulously engineered with copper alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.