346-016-521-804

Heilind Number:EDA346-016-521-804
Manufacturer:EDAC
Manufacturer Number:346-016-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-804

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various operating environments. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The dual-row design, with a pitch of .125 inches and row spacing of .2 inches, offers 16 positions for optimal signal transfer. Suitable for straight mounting orientation, they are perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality connectors to meet your connectivity needs with precision and reliability.