346-016-521-807

Heilind Number:EDA346-016-521-807
Manufacturer:EDAC
Manufacturer Number:346-016-521-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-807

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors in a striking green hue. Designed for seamless integration, they boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a wide range of operating conditions. With two rows of high-quality Copper Alloy contacts, each with 16 positions, these connectors offer robust and efficient power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Engineered to withstand extreme temperatures from -40 to 105 °C, they are ideal for applications requiring dependable board-to-board connections. Elevate your electronic designs with these essential components.