346-016-521-808

Heilind Number:EDA346-016-521-808
Manufacturer:EDAC
Manufacturer Number:346-016-521-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, meticulously crafted for seamless integration in electronic systems. Designed with durability in mind, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable performance even in demanding environments. With a pitch of .125 inches and 16 positions spread across 2 rows, they offer efficient signal transmission within PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation and vibrant green color make them easy to identify and install. Elevate your connectivity solutions with these essential components.