346-016-521-812

Heilind Number:EDA346-016-521-812
Manufacturer:EDAC
Manufacturer Number:346-016-521-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-812

Detailed Description

Enhance connectivity within electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, these connectors ensure reliable power transmission. Copper alloy contacts and a .125-inch pitch guarantee secure and stable connections, while the dual-row design with 16 positions offers ample room for multiple connections. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various electronic applications. Whether for industrial machinery or consumer electronics, these connectors provide a vital link for seamless data and power transfer.