346-016-521-858

Heilind Number:EDA346-016-521-858
Manufacturer:EDAC
Manufacturer Number:346-016-521-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors not only provide visual appeal but also offer exceptional performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and 16 positions, they facilitate efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. With a straight mount orientation, they are ideal for various board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding applications in the electronics industry. Explore our range of connectors under the Card Edge category and elevate your PCB connectivity solutions.