346-016-521-878

Heilind Number:EDA346-016-521-878
Manufacturer:EDAC
Manufacturer Number:346-016-521-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a contact material of durable Copper Alloy, ensuring reliable power transmission. With a housing material of UL 94V-0 Thermoplastic Polyester, they offer both safety and longevity. The 2-row design with 16 positions allows for seamless integration, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.