346-016-522-102

Heilind Number:EDA346-016-522-102
Manufacturer:EDAC
Manufacturer Number:346-016-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. Featuring a single row layout with 16 copper alloy contact positions, and a pitch of .125 inches, they offer optimal performance for your circuitry needs. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of environments. Elevate your electronic projects with these essential components.