346-016-522-103

Heilind Number:EDA346-016-522-103
Manufacturer:EDAC
Manufacturer Number:346-016-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a single row configuration with 16 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in harsh operating conditions ranging from -40 to 105 °C. The contact material, made of Copper Alloy, offers optimal conductivity, while the green housing adds a touch of visual distinction. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise alignment on the board. Whether for industrial or consumer electronics, our Card Edge Connectors provide a secure and high-speed connection solution.