346-016-522-104

Heilind Number:EDA346-016-522-104
Manufacturer:EDAC
Manufacturer Number:346-016-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a compact .125-inch pitch, they provide reliable contact for up to 16 positions. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission at an amperage of 3 A. Whether for industrial or commercial applications, their straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring dependable board-to-board connectivity. Upgrade your setup today with our top-of-the-line Card Edge Connectors.