346-016-522-107

Heilind Number:EDA346-016-522-107
Manufacturer:EDAC
Manufacturer Number:346-016-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-107

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue, they add a pop of color while ensuring secure and efficient power transmission. With an amperage rating of 3 A, they guarantee reliable performance even in high-power applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing durability and fire resistance for added safety. Boasting a single row configuration with 16 positions, they offer ample connectivity options. The contacts are made of Copper Alloy, ensuring excellent conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and stable alignment on the PCB. Suitable for straight mounting orientation, they streamline the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for a variety of industrial environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.