346-016-522-108

Heilind Number:EDA346-016-522-108
Manufacturer:EDAC
Manufacturer Number:346-016-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-522-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 16 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environmental conditions, withstanding temperatures ranging from -40 to 105 °C. Each connector is meticulously engineered with precision, boasting copper alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer easy installation and secure attachment. Choose our Card Edge Connectors for robust and dependable performance in your electronic assemblies.